Part Details for 685F0321251110E by EDAC Inc
Overview of 685F0321251110E by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 685F0321251110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6528
|
Newark | Magnetic Conn, Plug, 3Pos, 5V, 2A, No. Of Contacts:3Contacts, Gender:Plug, Connector Orientation:Straight, Pitch Spacing:2Mm, Current Rating:2A, Connector Colour:Black, Voltage Rating:5V, Product Range:685 Series Rohs Compliant: Yes |Edac 685F0321251110E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-685F0321251110E-ND
|
DigiKey | POGO CONTACT MAGNETIC MALE CONNE Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1750 | Buy Now |
DISTI #
587-685F0321251110E
|
Mouser Electronics | Headers & Wire Housings Male connector 3 contacts 2A 5u'' gold plated strait tail Blk Vert RoHS: Compliant | 0 |
|
$5.5200 / $9.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $7.5600 | Buy Now |