-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6536
|
Newark | Magnetic Conn, Plug, 4Pos, 12V, 2A, No. Of Contacts:4Contacts, Gender:Plug, Connector Orientation:Straight, Pitch Spacing:1.8Mm, Current Rating:2A, Connector Colour:Black, Voltage Rating:12V, Product Range:685 Series Rohs Compliant: Yes |Edac 685G0524P50110E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
Buy Now | |
DISTI #
151-685G0524P50110E-ND
|
DigiKey | POGO CONTACT MAGNETIC MALE CONNE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
35 In Stock |
|
$12.0140 / $16.8200 | Buy Now |
DISTI #
587-685G0524P50110E
|
Mouser Electronics | Headers & Wire Housings Male connector 05 contacts 2A 10u'' gold plated Blk Vert RoHS: Compliant | 0 |
|
$11.4000 / $12.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8800 / $15.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy