685MPW160K
Description: Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 6.8uF,

Overview of 685MPW160K by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 685MPW160K by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 685MPW160K-ND
DigiKey CAP FILM 6.8UF 10% 160VDC AXIAL Min Qty: 1200 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 1,200 $3.5481
$3.5481 Buy Now
DISTI # 598-685MPW160K
Mouser Electronics Film Capacitors 6.8uF 10% tol FILM RoHS: Compliant 0
  • 1,200 $3.8500
$3.8500 Order Now

CAD Models for 685MPW160K by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 685MPW160K by Cornell Dubilier Electronics Inc

685MPW160K
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
6.8 µF
Capacitor Type
FILM CAPACITOR
Diameter
18.5 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
46.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
90 V
Rated (DC) Voltage (URdc)
160 V
Surface Mount
NO
Temperature Coefficient
100ppm/Cel ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 685MPW160K
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 6.8uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 685MPW160K by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 685MPW160K by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 685MPW160K would you like to use for your alert(s)?
  • Please alert me when 685MPW160K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 685MPW160K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 685MPW160K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 685MPW160K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 685MPW160K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 685MPW160K by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: