Part Details for 685PPS700K by Cornell Dubilier Electronics Inc
Overview of 685PPS700K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for 685PPS700K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
685PPS700K-ND
|
DigiKey | CAP FILM 6.8UF 10% 700VDC AXIAL Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-685PPS700K
|
Mouser Electronics | Film Capacitors 6.8uF 10% tol. FILM RoHS: Compliant | 0 |
|
$11.8600 | Order Now |
Part Details for 685PPS700K
685PPS700K CAD Models
685PPS700K Part Data Attributes
|
685PPS700K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
685PPS700K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 37 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.7 mΩ | |
JESD-609 Code | e3 | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 420 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |