Part Details for 685PUM035M by Cornell Dubilier Electronics Inc
Overview of 685PUM035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 685PUM035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
685PUM035M-ND
|
DigiKey | CAP ALUM 6.8UF 20% 35V RADIAL TH Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-685PUM035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.8uF 35V 20% tol ELECTROLYTIC RoHS: Compliant | 15291 |
|
$0.0420 / $0.2700 | Buy Now |
Part Details for 685PUM035M
685PUM035M CAD Models
685PUM035M Part Data Attributes
|
685PUM035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
685PUM035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7MMH RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29256 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 685PUM035M
This table gives cross-reference parts and alternative options found for 685PUM035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 685PUM035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86R8LEM0407SC07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 685PUM035M vs 86R8LEM0407SC07D |
86R8LEM0407SC01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 685PUM035M vs 86R8LEM0407SC01E |
86R8LEM0407SCN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 685PUM035M vs 86R8LEM0407SCN5C |
86R8LEM0407SCN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 685PUM035M vs 86R8LEM0407SCN0D |
86R8LEM0407SCN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 685PUM035M vs 86R8LEM0407SCN1P |
86R8LEM0407SCN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 685PUM035M vs 86R8LEM0407SCN1F |
86R8LEM0407SCN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 685PUM035M vs 86R8LEM0407SCN4P |
B41002A27685M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | TDK Corporation | 685PUM035M vs B41002A27685M000 |
86R8LEM0407SCN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 685PUM035M vs 86R8LEM0407SCN7A |
86R8LEM0407SC01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 685PUM035M vs 86R8LEM0407SC01C |