Part Details for 68602-102HLF by Amphenol Corporation
Overview of 68602-102HLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68602-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in)Pitch. | |
68602-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in)Pitch. | |
68602-210HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 68602-102HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M2826
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag - Bulk (Alt: 20M2826) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 5711 Partner Stock |
|
$0.1770 / $0.3000 | Buy Now |
DISTI #
68602-102HLF
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag - Bag (Alt: 68602-102HLF) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
$0.1504 | Buy Now |
DISTI #
649-68602-102HLF
|
Mouser Electronics | Headers & Wire Housings 2P DR VRT UNSHRD HDR .76 GOLD OVER NICKE RoHS: Compliant | 17 |
|
$0.1310 / $0.3300 | Buy Now |
DISTI #
68602-102HLF
|
TTI | Headers & Wire Housings 2P DR VRT UNSHRD HDR .76 GOLD OVER NICKE RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 16000 Container: Each |
Americas - 64000 In Stock |
|
$0.1300 | Buy Now |
DISTI #
68602-102HLF
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag (Alt: 68602-102HLF) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |