68604-336LF
Description: Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 68604-336LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
68604-131HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm (0.100in) Pitch.
68604-117HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 17 Positions, 2.54 mm (0.100in) Pitch.
68604-134HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for 68604-336LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 68604-336LF by Amphenol Communications Solutions

68604-336LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 68604-336LF
    Amphenol Communications Solutions
    Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 68604-336LF

This table gives cross-reference parts and alternative options found for 68604-336LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68604-336LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68604-336 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68604-336LF vs 68604-336
Part Number Description Manufacturer Compare
87185-136LF Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68604-336LF vs 87185-136LF
8614-00-36-1-Y0-8-318-LF Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68604-336LF vs 8614-00-36-1-Y0-8-318-LF
68023-036 Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 68604-336LF vs 68023-036
8614-00-36-1-Y0-3-697-LF Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68604-336LF vs 8614-00-36-1-Y0-3-697-LF
68422-436H Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 68604-336LF vs 68422-436H
8614-00-36-1-LO-7-326-LF Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 68604-336LF vs 8614-00-36-1-LO-7-326-LF
8614-00-36-1-YO-1-319 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68604-336LF vs 8614-00-36-1-YO-1-319
8614-00-36-1-YO-4-316 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68604-336LF vs 8614-00-36-1-YO-4-316
91682-503-36 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 68604-336LF vs 91682-503-36
8614-00-36-1-Y0-3-324-LF Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68604-336LF vs 8614-00-36-1-Y0-3-324-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68604-336LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68604-336LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 68604-336LF would you like to use for your alert(s)?
  • Please alert me when 68604-336LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68604-336LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68604-336LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68604-336LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68604-336LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68604-336LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: