There are no models available for this part yet.
Overview of 68604-403HLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68604-403HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
68604-131HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm (0.100in) Pitch. | |
68604-117HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 17 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68604-403HLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68604-403HLF
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight - Bag (Alt: 68604-403HLF) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
$0.1183 | Buy Now | |
DISTI #
649-68604-403HLF
|
Mouser Electronics | Headers & Wire Housings 3P UNSHROUDED HEADER VERTICAL RoHS: Compliant | 1113 |
|
$0.0920 / $0.2600 | Buy Now |
CAD Models for 68604-403HLF by Amphenol Corporation
Related Parts for 68604-403HLF
-
2PH2R-06-UAHeaders and Edge Type Connectors
-
CL05C331JB5NNNCFixed Capacitors
-
CRCW040236K0JNEDFixed Resistors
-
AIML-0603-5R6K-TFixed Inductors
-
629105150521Telecom and Datacom Connectors
-
SIP32510DT-T1-GE3Multiplexers or Switches
-
TCA8418RTWROther Telecom ICs
-
TPA0202PWPAudio/Video Amplifiers
-
IS42S16400J-6TLDRAMs