Part Details for 68604-804HLF by Amphenol Communications Solutions
Overview of 68604-804HLF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68604-131HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm (0.100in) Pitch. | |
68604-117HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 17 Positions, 2.54 mm (0.100in) Pitch. | |
68604-134HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68604-804HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7652
|
Newark | Conn, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik Ii Series Rohs Compliant: Yes |Amphenol Communications Solutions 68604-804HLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7965 |
|
$0.2090 | Buy Now |
DISTI #
609-68604-804HLF-ND
|
DigiKey | BS SR VT TH HDR 1*4 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
5203 In Stock |
|
$0.2346 / $0.5000 | Buy Now |
|
Future Electronics | Headers & Wire Housings RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks | 0 |
|
$0.2290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6800 Partner Stock |
|
$0.2253 / $0.3083 | Buy Now |
DISTI #
C1S227403672041
|
Chip1Stop | Connector Headers and PCB Receptacles | 16000 |
|
$0.2500 / $0.3170 | Buy Now |
DISTI #
C1S227402177008
|
Chip1Stop | Connector Headers and PCB Receptacles | 6800 |
|
$0.3340 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6800 Partner Stock |
|
$0.2253 / $0.3083 | Buy Now |
Part Details for 68604-804HLF
68604-804HLF CAD Models
68604-804HLF Part Data Attributes
|
68604-804HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68604-804HLF
Amphenol Communications Solutions
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |