-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Horizontal Top Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5595
|
Newark | Connector, Fpc, Zif, 4Pos, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Platedrohs Compliant: Yes |Wurth Elektronik 68610414122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1825 |
|
$0.7020 / $0.8060 | Buy Now |
DISTI #
29AH8876
|
Newark | Connector, Fpc, Zif, 4Pos, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Platedrohs Compliant: Yes |Wurth Elektronik 68610414122 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6280 | Buy Now |
DISTI #
732-68610414122CT-ND
|
DigiKey | WR-FPC 1.00MM SMT ZIF HORIZONTAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.5300 / $0.7100 | Buy Now |
DISTI #
56F8600
|
Bürklin Elektronik | Connector, 4 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 68610414122 Min Qty: 1 | 50 |
|
$0.5782 / $0.7066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
68610414122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
68610414122
Wurth Elektronik
1.00mm SMT ZIF Horizontal Top Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.116 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.433 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | ZIF N |