-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Vertical Type A WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11356-1-ND
|
DigiKey | CONN FFC VERT 4POS 1MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2353 In Stock |
|
$0.8210 / $1.3800 | Buy Now |
DISTI #
710-686104183822
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1.00mm ZIF w/ cap 4P Vertical RoHS: Compliant | 1462 |
|
$0.8200 / $1.3800 | Buy Now |
DISTI #
2749023
|
element14 Asia-Pacific | CONNECTOR, FPC, RCPT, 4POS, 1MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 397 |
|
$0.8576 / $1.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686104183822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686104183822
Wurth Elektronik
1.00mm SMT ZIF Vertical Type A WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |