Part Details for 686106183822 by Wurth Elektronik
Overview of 686106183822 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686106183822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9047
|
Newark | Connector, Fpc, Rcpt, 6Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 686106183822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31 |
|
$1.1800 / $1.6800 | Buy Now |
DISTI #
732-11358-1-ND
|
DigiKey | CONN FFC VERT 6POS 1MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3077 In Stock |
|
$0.9170 / $1.5400 | Buy Now |
DISTI #
710-686106183822
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1.00mm ZIF w/ cap 6P Vertical RoHS: Compliant | 2709 |
|
$0.9160 / $1.5400 | Buy Now |
DISTI #
2749025
|
element14 Asia-Pacific | CONNECTOR, FPC, RCPT, 6POS, 1MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 31 |
|
$0.9623 / $1.6160 | Buy Now |
DISTI #
2749025
|
Farnell | CONNECTOR, FPC, RCPT, 6POS, 1MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 31 |
|
$0.9017 / $1.7558 | Buy Now |
Part Details for 686106183822
686106183822 CAD Models
686106183822 Part Data Attributes
|
686106183822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686106183822
Wurth Elektronik
1.00mm SMT ZIF Vertical Type A WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |