Part Details for 686108189122 by Wurth Elektronik
Overview of 686108189122 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686108189122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-686108189122CT-ND
|
DigiKey | CONN FFC FPC 8POS 1MM R/A Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2879 In Stock |
|
$1.5675 / $2.8500 | Buy Now |
DISTI #
710-686108189122
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1.0mm 8P SMT Back Lock Dual Con RoHS: Compliant | 3348 |
|
$1.5700 / $2.8500 | Buy Now |
Part Details for 686108189122
686108189122 CAD Models
686108189122 Part Data Attributes:
|
686108189122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686108189122
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (80) OVER NICKEL (50) | |
Contact Finish Termination | TIN (80) OVER NICKEL (50) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |