Part Details for 686109188622 by Wurth Elektronik
Overview of 686109188622 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686109188622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7892
|
Newark | Connector, Ffc, 9Pos, 1 Row, 1Mm Rohs Compliant: Yes |Wurth Elektronik 686109188622 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.7120 | Buy Now |
DISTI #
80AJ3035
|
Newark | Connector, Ffc, 9Pos, 1 Row, 1Mm Rohs Compliant: Yes |Wurth Elektronik 686109188622 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1210 |
|
$1.0500 / $1.3100 | Buy Now |
DISTI #
732-686109188622CT-ND
|
DigiKey | CONN FPC TOP 9POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2973 In Stock |
|
$0.7060 / $1.1500 | Buy Now |
DISTI #
710-686109188622
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1,0mm SMT Horiz. Top Contact Tin Plating RoHS: Compliant | 0 |
|
$0.7050 | Order Now |
Part Details for 686109188622
686109188622 CAD Models
686109188622 Part Data Attributes
|
686109188622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686109188622
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |