-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9053
|
Newark | Connector, Fpc, Rcpt, 10Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 686110183822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 168 |
|
$1.5100 / $2.1700 | Buy Now |
DISTI #
732-11360-1-ND
|
DigiKey | CONN FFC VERT 10POS 1MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
934 In Stock |
|
$1.1520 / $1.9200 | Buy Now |
DISTI #
710-686110183822
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1.00mm ZIF w/ cap 10P Vertical RoHS: Compliant | 1657 |
|
$1.1500 / $1.9200 | Buy Now |
DISTI #
2749027
|
element14 Asia-Pacific | CONNECTOR, FPC, RCPT, 10POS, 1MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 168 |
|
$1.2032 / $2.0176 | Buy Now |
DISTI #
2749027
|
Farnell | CONNECTOR, FPC, RCPT, 10POS, 1MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 168 |
|
$1.1608 / $2.1789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686110183822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686110183822
Wurth Elektronik
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |