-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Horizontal Hinge Type Bottom Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6020-1-ND
|
DigiKey | CONN FFC FPC BOTTOM 12POS 1MM RA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7289 In Stock |
|
$1.0020 | Buy Now |
DISTI #
710-686112148922
|
Mouser Electronics | FFC & FPC Connectors WR-FPC SMT Horiztl 1mm Bott Cont 12P RoHS: Compliant | 2173 |
|
$1.0000 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686112148922
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686112148922
Wurth Elektronik
1.00mm SMT ZIF Horizontal Hinge Type Bottom Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |