Part Details for 68611414122 by Wurth Elektronik
Overview of 68611414122 by Wurth Elektronik
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 68611414122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7257
|
Newark | Connector, Fpc, 14Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 68611414122 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$1.2800 | Buy Now |
DISTI #
82AH2875
|
Newark | Connector, Fpc, 14Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 68611414122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 339 |
|
$1.3300 / $1.7300 | Buy Now |
DISTI #
732-2006-1-ND
|
DigiKey | CONN FPC TOP 14POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6176 In Stock |
|
$1.4330 / $2.0700 | Buy Now |
DISTI #
710-68611414122
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1.0mm ZIF 14P Top Contact RoHS: Compliant | 3205 |
|
$1.0500 / $1.4500 | Buy Now |
DISTI #
56F8644
|
Bürklin Elektronik | Connector, 14 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 68611414122 Min Qty: 1 | 47 |
|
$1.4293 / $2.0633 | Buy Now |
DISTI #
2984334
|
element14 Asia-Pacific | CONNECTOR, FPC, 14POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 339 |
|
$1.5712 / $2.1908 | Buy Now |
DISTI #
2984389
|
element14 Asia-Pacific | CONNECTOR, FPC, 14POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1500 Container: Reel | 1500 |
|
$1.5196 | Buy Now |
DISTI #
2984389
|
Farnell | CONNECTOR, FPC, 14POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1500 Lead time: 12 Weeks, 1 Days Container: Reel | 1500 |
|
$1.2743 / $1.3493 | Buy Now |
DISTI #
2984334
|
Farnell | CONNECTOR, FPC, 14POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 339 |
|
$1.3618 / $1.7616 | Buy Now |
Part Details for 68611414122
68611414122 CAD Models
68611414122 Part Data Attributes:
|
68611414122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
68611414122
Wurth Elektronik
1.00mm SMT ZIF Horizontal Top Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.116 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.826 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | ZIF N |