Part Details for 686114183422 by Wurth Elektronik
Overview of 686114183422 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 686114183422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9055
|
Newark | Connector, Fpc, Rcpt, 14Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Wurth Elektronik 686114183422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 406 |
|
$1.0900 | Buy Now |
DISTI #
732-11318-1-ND
|
DigiKey | CONN FFC TOP 14POS 1MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3301 In Stock |
|
$0.9400 / $1.6600 | Buy Now |
DISTI #
710-686114183422
|
Mouser Electronics | FFC & FPC Connectors WR-FPC SMT Horiztl 1mm Top Cont 14P RoHS: Compliant | 0 |
|
$0.9400 / $1.6600 | Order Now |
DISTI #
56F8647
|
Bürklin Elektronik | Connector, 14 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686114183422 Min Qty: 1 | 44 |
|
$0.9422 / $1.6786 | Buy Now |
Part Details for 686114183422
686114183422 CAD Models
686114183422 Part Data Attributes:
|
686114183422
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686114183422
Wurth Elektronik
1.00mm SMT ZIF Horizontal Low Profile Top Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |