Part Details for 686114183822 by Wurth Elektronik
Overview of 686114183822 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 686114183822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9057
|
Newark | Connector, Fpc, Rcpt, 14Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 686114183822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 181 |
|
$1.6500 / $2.3800 | Buy Now |
DISTI #
732-11362-1-ND
|
DigiKey | CONN FFC VERT 14POS 1MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3624 In Stock |
|
$1.2690 / $2.1100 | Buy Now |
DISTI #
710-686114183822
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1.00mm ZIF w/ cap 14P Vertical RoHS: Compliant | 971 |
|
$1.2500 / $2.1100 | Buy Now |
DISTI #
2749029
|
element14 Asia-Pacific | CONNECTOR, FPC, RCPT, 14POS, 1MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 181 |
|
$1.3128 / $2.2149 | Buy Now |
DISTI #
2749029
|
Farnell | CONNECTOR, FPC, RCPT, 14POS, 1MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 181 |
|
$1.2525 / $2.3672 | Buy Now |
Part Details for 686114183822
686114183822 CAD Models
686114183822 Part Data Attributes
|
686114183822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686114183822
Wurth Elektronik
1.00mm SMT ZIF Vertical Type A WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |