-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Horizontal Low Profile Top Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11321-1-ND
|
DigiKey | CONN FFC TOP 18POS 1MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3975 In Stock |
|
$1.1320 / $2.0800 | Buy Now |
DISTI #
710-686118183422
|
Mouser Electronics | FFC & FPC Connectors WR-FPC SMT Horiztl 1mm Top Cont 18P RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686118183422
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686118183422
Wurth Elektronik
1.00mm SMT ZIF Horizontal Low Profile Top Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |