-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Vertical Type A WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9067
|
Newark | Connector, Fpc, Rcpt, 22Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:22Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 686122183822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 684 |
|
$1.8800 / $2.7000 | Buy Now |
DISTI #
732-11367-1-ND
|
DigiKey | CONN FFC VERT 22POS 1MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2770 In Stock |
|
$1.4820 / $2.4600 | Buy Now |
DISTI #
710-686122183822
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1.00mm ZIF w/ cap 22P Vertical RoHS: Compliant | 1344 |
|
$1.4700 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686122183822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686122183822
Wurth Elektronik
1.00mm SMT ZIF Vertical Type A WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |