-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Vertical Type A WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9070
|
Newark | Connector, Fpc, Rcpt, 24Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 686124183822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 828 |
|
$1.8400 / $2.6400 | Buy Now |
DISTI #
732-11365-1-ND
|
DigiKey | CONN FFC VERT 24POS 1MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1587 In Stock |
|
$1.4390 / $2.4000 | Buy Now |
DISTI #
710-686124183822
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1.00mm ZIF w/ cap 24P Vertical RoHS: Compliant | 1559 |
|
$1.4200 / $2.4000 | Buy Now |
DISTI #
2749032
|
element14 Asia-Pacific | CONNECTOR, FPC, RCPT, 24POS, 1MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 831 |
|
$1.3781 / $2.3091 | Buy Now |
DISTI #
2749032
|
Farnell | CONNECTOR, FPC, RCPT, 24POS, 1MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 828 |
|
$1.2876 / $2.4128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686124183822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686124183822
Wurth Elektronik
1.00mm SMT ZIF Vertical Type A WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |