Part Details for 686130188622 by Wurth Elektronik
Overview of 686130188622 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 686130188622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ3057
|
Newark | Connector, Ffc, 30Pos, 1 Row, 1Mm Rohs Compliant: Yes |Wurth Elektronik 686130188622 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1367 |
|
$2.2400 / $2.8200 | Buy Now |
DISTI #
09AJ7914
|
Newark | Connector, Ffc, 30Pos, 1 Row, 1Mm Rohs Compliant: Yes |Wurth Elektronik 686130188622 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 | Buy Now |
DISTI #
732-686130188622CT-ND
|
DigiKey | CONN FPC TOP 30POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2901 In Stock |
|
$1.4760 / $2.4800 | Buy Now |
DISTI #
710-686130188622
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1,0mm SMT Horiz. Top Contact Tin Plating RoHS: Compliant | 1398 |
|
$1.4700 / $2.4800 | Buy Now |
DISTI #
56F8703
|
Bürklin Elektronik | Connector, 30 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686130188622 Min Qty: 1 | 50 |
|
$1.7729 / $2.4820 | Buy Now |
Part Details for 686130188622
686130188622 CAD Models
686130188622 Part Data Attributes
|
686130188622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686130188622
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |