Part Details for 68617-606LF by Amphenol Corporation
Overview of 68617-606LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10066848-606LF | Amphenol Communications Solutions | 10066848-606LF-R/R STR HDR | |
68617-606LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Single row, Dual Entry, Latched, 6 Positions, 2.54mm (0.100in) Pitch. | |
68617-618 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Single row, Dual Entry, Latched, 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68617-606LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68617-606LF
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 68617-606LF) RoHS: Not Compliant Min Qty: 625 Package Multiple: 625 Container: Tube | 0 |
|
RFQ | |
DISTI #
649-68617-606LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors DUBOX LATCHED SMT SR RoHS: Compliant | 121 |
|
$1.6400 / $2.1200 | Buy Now |