Part Details for 68622-316LF by Amphenol Corporation
Overview of 68622-316LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68622-316LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68622-316LF
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: 68622-316LF) RoHS: Compliant Min Qty: 1022 Package Multiple: 14 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-68622-316LF
|
Mouser Electronics | Headers & Wire Housings Dubox 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, Latched, 32 Positions, 2.54mm (0.100in) Pitch. RoHS: Compliant | 0 |
|
$3.0000 / $3.0500 | Order Now |
DISTI #
68622-316LF
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: 68622-316LF) RoHS: Compliant Min Qty: 1022 Package Multiple: 14 Container: Bulk | 0 |
|
RFQ |