Part Details for 68630-905HLF by Amphenol FCi
Overview of 68630-905HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 68630-905HLF
68630-905HLF CAD Models
68630-905HLF Part Data Attributes:
|
68630-905HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68630-905HLF
Amphenol FCi
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68630-905HLF
This table gives cross-reference parts and alternative options found for 68630-905HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68630-905HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41661-0383 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 68630-905HLF vs 41661-0383 |
68931-205 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 68630-905HLF vs 68931-205 |
MLSS156-5-DA | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal | Panduit Corp | 68630-905HLF vs MLSS156-5-DA |
HF08053-KRP3 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 68630-905HLF vs HF08053-KRP3 |
95820-25B0 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68630-905HLF vs 95820-25B0 |
HB12057-KD3W | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 68630-905HLF vs HB12057-KD3W |
HB1205F-KT4W | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 68630-905HLF vs HB1205F-KT4W |
68705-005HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68630-905HLF vs 68705-005HLF |
90087-0062 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 68630-905HLF vs 90087-0062 |
42375-1723 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 68630-905HLF vs 42375-1723 |