Part Details for 68634-21 by Amphenol FCi
Overview of 68634-21 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 68634-21
68634-21 CAD Models
68634-21 Part Data Attributes
|
68634-21
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68634-21
Amphenol FCi
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68634-21
This table gives cross-reference parts and alternative options found for 68634-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68634-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68634-521 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68634-21 vs 68634-521 |
67634-421 | Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68634-21 vs 67634-421 |
65634-621 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68634-21 vs 65634-621 |
92632-921HLF | Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68634-21 vs 92632-921HLF |
M20-8872122 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 68634-21 vs M20-8872122 |
HB1221V-KU4W | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 68634-21 vs HB1221V-KU4W |
3152-8-221-03 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 68634-21 vs 3152-8-221-03 |
68694-021HLF | Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68634-21 vs 68694-021HLF |
HB12217-KU9W | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 68634-21 vs HB12217-KU9W |
90726-21 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68634-21 vs 90726-21 |