Part Details for 68656-821HLF by Amphenol FCi
Overview of 68656-821HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68656-821HLF
68656-821HLF CAD Models
68656-821HLF Part Data Attributes
|
68656-821HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68656-821HLF
Amphenol FCi
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68656-821HLF
This table gives cross-reference parts and alternative options found for 68656-821HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68656-821HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-121-23-S-S | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 68656-821HLF vs TSW-121-23-S-S |
HB1221V-KD2W | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 68656-821HLF vs HB1221V-KD2W |
2111-1X21G00SB | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Oupiin | 68656-821HLF vs 2111-1X21G00SB |
CLN-1021-L01A10-JPR | 21 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 68656-821HLF vs CLN-1021-L01A10-JPR |
2-644758-1 | CONNECTOR, 21 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 68656-821HLF vs 2-644758-1 |
TSS-121-03-F-S | Board Connector, 21 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | 68656-821HLF vs TSS-121-03-F-S |
67899-621 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68656-821HLF vs 67899-621 |
2-644760-1 | 21 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 68656-821HLF vs 2-644760-1 |
67467-921 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68656-821HLF vs 67467-921 |
8614-00-21-1-Y0-6-697-LF | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68656-821HLF vs 8614-00-21-1-Y0-6-697-LF |