Part Details for 68670 by Goobay
Overview of 68670 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68670-008 | Amphenol Communications Solutions | 68670-008-CUS.HDR | |
68670-008HLF | Amphenol Communications Solutions | 68670-008-CUS.HDR | |
10106268-6706001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,5HDP(one row omitted )+24S+1HP+7LP STB Vertical Receptacle |
Price & Stock for 68670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF/UTP5-CCA-200BK
|
TME | Patch cord, SF/UTP, 5e, stranded, CCA, PVC, black, 20m, 26AWG Min Qty: 1 | 0 |
|
$5.1600 / $8.8400 | RFQ |