Part Details for 68672-532LF by Amphenol FCi
Overview of 68672-532LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-532LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 64 Positions, 2.54mm (0.100in) Pitch | |
75844-105-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
10136654-0532LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 5 Positions, Black Color, Non GW Compatible LCP, Tray packing. |
Part Details for 68672-532LF
68672-532LF CAD Models
68672-532LF Part Data Attributes
|
68672-532LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68672-532LF
Amphenol FCi
Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68672-532LF
This table gives cross-reference parts and alternative options found for 68672-532LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68672-532LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F2-24-D | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 68672-532LF vs F2-24-D |
15-45-3864 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | 68672-532LF vs 15-45-3864 |
PSSHSM-532-D-06-GT-AP-LF | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 68672-532LF vs PSSHSM-532-D-06-GT-AP-LF |
842-812-6423-318 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 68672-532LF vs 842-812-6423-318 |
E842-812-6409-634H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 68672-532LF vs E842-812-6409-634H |
410-44-264-41-105000 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 68672-532LF vs 410-44-264-41-105000 |
87606-632C | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 68672-532LF vs 87606-632C |
90919-564 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 68672-532LF vs 90919-564 |
71958-432V | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 68672-532LF vs 71958-432V |
E842-812-6404-634 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 68672-532LF vs E842-812-6404-634 |