Part Details for 68672-539LF by Amphenol Communications Solutions
Overview of 68672-539LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68672-539LF
68672-539LF CAD Models
68672-539LF Part Data Attributes
|
68672-539LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68672-539LF
Amphenol Communications Solutions
Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68672-539LF
This table gives cross-reference parts and alternative options found for 68672-539LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68672-539LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89892-339LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 68672-539LF vs 89892-339LF |
67119-039LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 68672-539LF vs 67119-039LF |
01-136-78-4-T | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 68672-539LF vs 01-136-78-4-T |
67233-039 | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 68672-539LF vs 67233-039 |
91091-539LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68672-539LF vs 91091-539LF |
67288-739LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68672-539LF vs 67288-739LF |
M55302/128-CF1C | 78 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 68672-539LF vs M55302/128-CF1C |
66926-539 | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68672-539LF vs 66926-539 |
66927-039 | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 68672-539LF vs 66927-039 |
65000-239LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68672-539LF vs 65000-239LF |