Part Details for 68683-308 by Amphenol Communications Solutions
Overview of 68683-308 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68683-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6680
|
Newark | Board-Board Connector Receptacle, 16 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Through Hole Mount, Product Range:Fci 68683 Series Rohs Compliant: Yes |Amphenol Communications Solutions 68683-308 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
609-6376-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
96 In Stock |
|
$2.3514 / $2.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1950 In Stock |
|
$1.9100 / $3.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1950 In Stock |
|
$1.9100 / $3.0000 | Buy Now |