Part Details for 68691-200HLF by Amphenol Communications Solutions
Overview of 68691-200HLF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68691-200HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5390
|
Newark | Berg 100Cc Dr-68691-200Hlf |Amphenol Communications Solutions 68691-200HLF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 45000 |
|
$0.0490 | Buy Now |
DISTI #
2266-68691-200HLFTR-ND
|
DigiKey | CONN HEADER VERT 45000POS 2.54MM Min Qty: 45000 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0350 | Buy Now |
DISTI #
68691-200HLF-ND
|
DigiKey | CONN HEADER VERT 45000POS 2.54MM Min Qty: 45000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0429 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 45000 Container: Reel | 0Reel |
|
$0.0376 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk RoHS: Compliant |
45000 Partner Stock |
|
$0.0341 / $0.0357 | Buy Now |
|
LCSC | 3A Straight Square Pins 2.54mm -65+130 2.54mm Black Phosphor bronze 2.54mm PluginP2.54mm Pin Headers ROHS | 43200 |
|
$0.0248 / $0.0487 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk RoHS: Compliant |
45000 Partner Stock |
|
$0.0341 / $0.0357 | Buy Now |