Part Details for 686LMB400M2BC by Cornell Dubilier Electronics Inc
Overview of 686LMB400M2BC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686LMB400M2BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-686LMB400M2BC-ND
|
DigiKey | CAP ALUM 68UF 20% 400V SNAP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8247 / $4.4400 | Buy Now |
DISTI #
598-686LMB400M2BC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 68uF 400V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$1.8000 / $1.8700 | Order Now |
Part Details for 686LMB400M2BC
686LMB400M2BC CAD Models
686LMB400M2BC Part Data Attributes:
|
686LMB400M2BC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
686LMB400M2BC
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6095.09 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4948 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 530 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 686LMB400M2BC
This table gives cross-reference parts and alternative options found for 686LMB400M2BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 686LMB400M2BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209456689E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 686LMB400M2BC vs MAL209456689E3 |
HL2G686M22025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 686LMB400M2BC vs HL2G686M22025HA |
LG400M0068BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 686LMB400M2BC vs LG400M0068BPF-2225 |
686LMU400M2BC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | 686LMB400M2BC vs 686LMU400M2BC |
MAL215976689E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 686LMB400M2BC vs MAL215976689E3 |
MAL215956689E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 686LMB400M2BC vs MAL215956689E3 |
400SXG68MOOESN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 686LMB400M2BC vs 400SXG68MOOESN22X25 |
ELXH401VSN680MP25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 686LMB400M2BC vs ELXH401VSN680MP25M |