Part Details for 686A03222001D1E by EDAC Inc
Overview of 686A03222001D1E by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686A03222001D1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6552
|
Newark | Magnetic Conn, Rcpt, 2Pos, 24V, 2A, No. Of Contacts:2Contacts, Gender:Receptacle, Connector Orientation:Straight, Pitch Spacing:3Mm, Current Rating:2A, Connector Colour:Black, Voltage Rating:24V, Product Range:686 Series Rohs Compliant: Yes |Edac 686A03222001D1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
Buy Now | |
DISTI #
151-686A03222001D1E-ND
|
DigiKey | POGO CONTACT MAGNETIC FEMALE CON Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
75 In Stock |
|
$11.7110 / $16.4000 | Buy Now |
DISTI #
587-686A03222001D1E
|
Mouser Electronics | Headers & Wire Housings Female connector 3 contacts 2A flash gold strait tail Blk thru hole RoHS: Compliant | 0 |
|
$11.1100 / $17.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6100 / $15.4600 | Buy Now |