686TTA016M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED

Overview of 686TTA016M by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 686TTA016M by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 686TTA016M-ND
DigiKey CAP ALUM 68UF 20% 16V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk 4810
In Stock
  • 1 $0.7900
  • 10 $0.4900
  • 50 $0.3698
  • 100 $0.3323
  • 500 $0.2684
  • 1,000 $0.2662
$0.2662 / $0.7900 Buy Now
DISTI # 598-686TTA016M
Mouser Electronics Aluminum Electrolytic Capacitors - Axial Leaded 68uF 16V 20% LYTICS/IC RoHS: Compliant 12207
  • 1 $0.8000
  • 10 $0.3750
  • 100 $0.3370
  • 500 $0.2720
  • 1,000 $0.2660
$0.2660 / $0.8000 Buy Now
DISTI # 686TTA016M
TTI Aluminum Electrolytic Capacitors - Axial Leaded 68uF 16V 20% LYTICS/IC Min Qty: 5000 Package Multiple: 500 Container: Bulk Americas - 0
  • 5,000 $0.2660
$0.2660 Buy Now

CAD Models for 686TTA016M by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 686TTA016M by Cornell Dubilier Electronics Inc

686TTA016M
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Cornell Dubilier
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
4876.1 mΩ
JESD-609 Code
e3
Leakage Current
0.03264 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
150 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 686TTA016M
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 686TTA016M

This table gives cross-reference parts and alternative options found for 686TTA016M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 686TTA016M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GLA1C680M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF Gemmy Electronics Co Ltd 686TTA016M vs GLA1C680M
686TLS016M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, Cornell Dubilier Electronics Inc 686TTA016M vs 686TLS016M
686TTA016M-MX Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, Cornell Dubilier Electronics Inc 686TTA016M vs 686TTA016M-MX
686TTA016MSD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Cornell Dubilier Electronics Inc 686TTA016M vs 686TTA016MSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 686TTA016M by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 686TTA016M by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 686TTA016M would you like to use for your alert(s)?
  • Please alert me when 686TTA016M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 686TTA016M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 686TTA016M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 686TTA016M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 686TTA016M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 686TTA016M by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: