There are no models available for this part yet.
Overview of 687-418F by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85418FRZ-T | Renesas Electronics Corporation | Wide VIN 800mA Synchronous Buck Regulator | |
ISL85418FRZ | Renesas Electronics Corporation | Wide VIN 800mA Synchronous Buck Regulator | |
ISL85418FRZ-T7A | Renesas Electronics Corporation | Wide VIN 800mA Synchronous Buck Regulator |
Price & Stock for 687-418F by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ9363
|
Newark | Connector |Glenair 687-418F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$30.1200 / $115.3600 | Buy Now | |
DISTI #
2899-687-418F-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$197.6060 / $352.3100 | Buy Now | |
DISTI #
3937-687-418F-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$167.0200 | Buy Now | |
DISTI #
GLE687-418F
|
Interstate Connecting Components | MICRO-D HARDWARE | 0 |
|
Buy Now |