There are no models available for this part yet.
Overview of 68705-102HLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68705-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
68705-236 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
68705-103HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68705-102HLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28W5018
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight - Bulk (Alt: 28W5018) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 19062 Partner Stock |
|
$0.1240 / $0.1700 | Buy Now | |
DISTI #
68705-102HLF
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68705-102HLF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
$0.1130 | Buy Now | |
DISTI #
649-68705-102HLF
|
Mouser Electronics | Headers & Wire Housings 2P BREAKAWAY HDR RoHS: Compliant | 6759 |
|
$0.1150 / $0.1600 | Buy Now | |
DISTI #
68705-102HLF
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 68705-102HLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 68705-102HLF by Amphenol Corporation
Related Parts for 68705-102HLF
-
68448-112LFHeaders and Edge Type Connectors
-
1720466Terminals and Terminal Blocks
-
CC0402KRX7R8BB153Fixed Capacitors
-
HCJ0402ZT0R00Fixed Resistors
-
0201139Assembly Items
-
J0011D21BNLTelecom and Datacom Connectors
-
IRF9333PBFPower Field-Effect Transistors
-
TPS562210DDFTSwitching Regulator or Controllers
-
SMDA12C-5.TBTTransient Suppressors