-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-687108188722CT-ND
|
DigiKey | CONN FFC FPC 8POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3208 In Stock |
|
$0.6600 / $1.2000 | Buy Now |
DISTI #
710-687108188722
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm 8P SMT Horiz Dual Con T-Pla RoHS: Compliant | 2824 |
|
$0.6600 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
687108188722
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687108188722
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY |