Part Details for 687112188722 by Wurth Elektronik
Overview of 687112188722 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 687112188722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-687112188722CT-ND
|
DigiKey | CONN FFC FPC 12POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2566 In Stock |
|
$0.7920 / $1.4400 | Buy Now |
DISTI #
710-687112188722
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm 12P SMT Horiz Dual Con T-Pla RoHS: Compliant | 3100 |
|
$0.7920 / $1.4400 | Buy Now |
Part Details for 687112188722
687112188722 CAD Models
687112188722 Part Data Attributes
|
687112188722
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687112188722
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |