-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.50mm SMT ZIF Horizontal Low Profile Bottom Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9080
|
Newark | Connector, Fpc, Rcpt, 14Pos, 0.5Mm, Smt, Pitch Spacing:0.5Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Wurth Elektronik 687114183722 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4200 / $3.0900 | Buy Now |
DISTI #
732-11349-1-ND
|
DigiKey | CONN FFC BOTTOM 14POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3868 In Stock |
|
$1.8970 / $3.1700 | Buy Now |
DISTI #
710-687114183722
|
Mouser Electronics | FFC & FPC Connectors WR-FPC SMT Horiztl .50mm Bott Cont 14P RoHS: Compliant | 262 |
|
$1.9000 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
687114183722
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687114183722
Wurth Elektronik
0.50mm SMT ZIF Horizontal Low Profile Bottom Contact WR-FPC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |