Part Details for 687114188722 by Wurth Elektronik
Overview of 687114188722 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 687114188722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-687114188722CT-ND
|
DigiKey | CONN FFC FPC 14POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2580 In Stock |
|
$0.8580 / $1.5600 | Buy Now |
DISTI #
710-687114188722
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm 14P SMT Horiz Dual Con T-Pla RoHS: Compliant | 2866 |
|
$0.8580 / $1.5600 | Buy Now |
Part Details for 687114188722
687114188722 CAD Models
687114188722 Part Data Attributes
|
687114188722
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687114188722
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |