-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.50mm SMT ZIF Horizontal Top Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1358
|
Newark | Ffc/Fpc Board Connector, Zif, Surface Mount, Plug, 16, Top, 0.5 Mm Rohs Compliant: Yes |Wurth Elektronik 68711614022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1794 |
|
$1.2100 / $1.5300 | Buy Now |
DISTI #
732-2023-1-ND
|
DigiKey | CONN FPC TOP 16POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1598 In Stock |
|
$0.8090 / $1.3500 | Buy Now |
DISTI #
710-68711614022
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm SMT ZIF 16Pin Hrztl Top Cont RoHS: Compliant | 3840 |
|
$0.6700 / $1.0800 | Buy Now |
|
Karl Kruse GmbH & Co KG | KLEMMLEISTE 16P/KONT.OBEN SMD 146 54 23 | 2000 |
|
RFQ | |
DISTI #
56F8901
|
Bürklin Elektronik | Connector, 16 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 68711614022 Min Qty: 1 | 30 |
|
$1.0267 / $1.3368 | Buy Now |
DISTI #
1641928
|
element14 Asia-Pacific | FFC, 0.5MM, R/A, TOP, ZIIF, 16WAY RoHS: Compliant Min Qty: 1 Container: Each | 1794 |
|
$1.0054 / $1.3871 | Buy Now |
DISTI #
1641928
|
Farnell | FFC, 0.5MM, R/A, TOP, ZIIF, 16WAY RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1794 |
|
$0.7817 / $1.5235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
68711614022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
68711614022
Wurth Elektronik
0.50mm SMT ZIF Horizontal Top Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.083 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.571 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 68711614022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68711614022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB50DYRR | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 68711614022 vs ACB50DYRR |
H224500T | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | 68711614022 vs H224500T |
H224750T | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | 68711614022 vs H224750T |
RCB50DYRR | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 68711614022 vs RCB50DYRR |