Part Details for 687116188722 by Wurth Elektronik
Overview of 687116188722 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687116188722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-687116188722CT-ND
|
DigiKey | CONN FFC FPC 16POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1412 In Stock |
|
$0.9240 / $1.6800 | Buy Now |
DISTI #
710-687116188722
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm 16P SMT Horiz Dual Con T-Pla RoHS: Compliant | 3143 |
|
$0.9240 / $1.6800 | Buy Now |
Part Details for 687116188722
687116188722 CAD Models
687116188722 Part Data Attributes
|
687116188722
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687116188722
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |