-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.50mm SMT ZIF Horizontal Back Locking Dual Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10022-1-ND
|
DigiKey | CONN FFC FPC 18POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3357 In Stock |
|
$1.2130 / $2.0200 | Buy Now |
DISTI #
710-687118182122
|
Mouser Electronics | FFC & FPC Connectors WR-FPC SMT Horiz 0.50mm Dual.Cont. RoHS: Compliant | 2276 |
|
$1.2000 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
687118182122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687118182122
Wurth Elektronik
0.50mm SMT ZIF Horizontal Back Locking Dual Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |