Part Details for 68712214022 by Wurth Elektronik
Overview of 68712214022 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 68712214022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5696
|
Newark | Connector, Fpc, Zif, 22Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:22Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Rohs Compliant: Yes |Wurth Elektronik 68712214022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1198 |
|
$1.2500 / $2.0400 | Buy Now |
DISTI #
29AH8886
|
Newark | Connector, Fpc, Zif, 22Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:22Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Rohs Compliant: Yes |Wurth Elektronik 68712214022 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.8640 / $1.0500 | Buy Now |
DISTI #
2520093
|
element14 Asia-Pacific | CONNECTOR, FPC, ZIF, 22POS, 0.5MM RoHS: Compliant Min Qty: 2000 Container: Reel | 2000 |
|
$0.8880 / $0.9834 | Buy Now |
DISTI #
2520157
|
element14 Asia-Pacific | CONNECTOR, FPC, ZIF, 22POS, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1198 |
|
$1.3871 / $1.8054 | Buy Now |
DISTI #
2520093
|
Farnell | CONNECTOR, FPC, ZIF, 22POS, 0.5MM RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 2000 |
|
$0.9099 / $1.0679 | Buy Now |
DISTI #
2520157
|
Farnell | CONNECTOR, FPC, ZIF, 22POS, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 1198 |
|
$1.0894 / $1.3017 | Buy Now |
Part Details for 68712214022
68712214022 CAD Models
68712214022 Part Data Attributes
|
68712214022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
68712214022
Wurth Elektronik
0.50mm SMT ZIF Horizontal Top Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.083 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.689 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 68712214022
This table gives cross-reference parts and alternative options found for 68712214022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68712214022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50576-1280F | Board Connector, 280 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 68712214022 vs 50576-1280F |
50576-1280H | Board Connector, 280 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | 68712214022 vs 50576-1280H |
353-3-044-0-T-RT0-0370 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 68712214022 vs 353-3-044-0-T-RT0-0370 |
50576-1280H | Board Connector, 280 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 68712214022 vs 50576-1280H |
50576-1280E | Board Connector, 280 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | 68712214022 vs 50576-1280E |
50576-1280E | Board Connector, 280 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 68712214022 vs 50576-1280E |
353-3-044-0-T-RR0-0370 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 68712214022 vs 353-3-044-0-T-RR0-0370 |
353-3-044-0-T-RT1-0370 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 68712214022 vs 353-3-044-0-T-RT1-0370 |