-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.50mm SMT ZIF Horizontal Bottom Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2608
|
Newark | Ffc/Fpc Board Connector, Right Angle, Surface Mount, Receptacle, 24, Top, 0.5 Mm Rohs Compliant: Yes |Wurth Elektronik 68712414522 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1778 |
|
$1.3500 / $1.6000 | Buy Now |
DISTI #
732-3516-1-ND
|
DigiKey | CONN FPC BOTTOM 24POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4443 In Stock |
|
$0.9760 / $1.6300 | Buy Now |
DISTI #
710-68712414522
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm SMT ZIF 24Pin Hrztl Btm Cont RoHS: Compliant | 2236 |
|
$0.8840 / $1.3000 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
1908473
|
element14 Asia-Pacific | FFC FPC, BTM, SMT, 0.5MM, R/A, 24WAY RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1778 |
|
$1.1391 / $1.6756 | Buy Now |
DISTI #
1908473
|
Farnell | FFC FPC, BTM, SMT, 0.5MM, R/A, 24WAY RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 1778 |
|
$0.9586 / $1.8443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
68712414522
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
68712414522
Wurth Elektronik
0.50mm SMT ZIF Horizontal Bottom Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ZIF | |
Body Breadth | 0.083 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.724 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |