-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.50mm SMT ZIF Horizontal Back Locking Dual Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7345
|
Newark | Connector, Fpc, 24Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Wurth Elektronik 687124182122 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 3500 |
|
$1.4100 | Buy Now |
DISTI #
47AC7344
|
Newark | Connector, Fpc, 24Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Wurth Elektronik 687124182122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2110 |
|
$1.9800 / $2.3600 | Buy Now |
DISTI #
732-10025-1-ND
|
DigiKey | CONN FFC FPC 24POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9836 In Stock |
|
$1.3680 / $2.2800 | Buy Now |
DISTI #
710-687124182122
|
Mouser Electronics | FFC & FPC Connectors WR-FPC SMT Horiz 0.50mm Dual.Cont. RoHS: Compliant | 35012 |
|
$1.3600 / $2.2700 | Buy Now |
DISTI #
2827982
|
element14 Asia-Pacific | CONNECTOR, FPC, 24POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2110 |
|
$1.4759 / $2.4526 | Buy Now |
DISTI #
2827812
|
element14 Asia-Pacific | CONNECTOR, FPC, 24POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 3500 Container: Reel | 3500 |
|
$1.4759 | Buy Now |
DISTI #
2827982
|
Farnell | CONNECTOR, FPC, 24POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 2110 |
|
$1.3915 / $2.2314 | Buy Now |
DISTI #
2827812
|
Farnell | CONNECTOR, FPC, 24POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 3500 Lead time: 14 Weeks, 1 Days Container: Reel | 3500 |
|
$1.2786 / $1.3664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
687124182122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687124182122
Wurth Elektronik
0.50mm SMT ZIF Horizontal Back Locking Dual Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |