-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.50mm SMT ZIF Horizontal Low Profile Top Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9089
|
Newark | Connector, Fpc, Rcpt, 24Pos, 0.5Mm, Smt, Pitch Spacing:0.5Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Wurth Elektronik 687124183622 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1904 |
|
$1.9300 / $2.6300 | Buy Now |
DISTI #
732-11343-1-ND
|
DigiKey | CONN FPC TOP 24POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10211 In Stock |
|
$1.5140 / $2.5300 | Buy Now |
DISTI #
710-687124183622
|
Mouser Electronics | FFC & FPC Connectors WR-FPC SMT Horiztl .50mm Top Cont 24P RoHS: Compliant | 68 |
|
$1.5200 / $2.5300 | Buy Now |
DISTI #
2748998
|
element14 Asia-Pacific | CONNECTOR, FPC, RCPT, 24POS, 0.5MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1904 |
|
$1.5622 / $2.6550 | Buy Now |
DISTI #
2748998
|
Farnell | CONNECTOR, FPC, RCPT, 24POS, 0.5MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1904 |
|
$1.6658 / $2.8306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
687124183622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687124183622
Wurth Elektronik
0.50mm SMT ZIF Horizontal Low Profile Top Contact WR-FPC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |