Part Details for 687124188722 by Wurth Elektronik
Overview of 687124188722 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687124188722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-687124188722CT-ND
|
DigiKey | CONN FFC FPC 24POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3020 In Stock |
|
$1.1880 / $2.1600 | Buy Now |
DISTI #
710-687124188722
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm 24P SMT Horiz Dual Con T-Pla RoHS: Compliant | 3236 |
|
$1.1900 / $2.1600 | Buy Now |
Part Details for 687124188722
687124188722 CAD Models
687124188722 Part Data Attributes
|
687124188722
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687124188722
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY |